Reference Only

328144

Terminals AMPOWER 6 AWG

Manufacturer:

Mfr Part:
328144

TTI Part:
328144

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductLug Terminal
TypeRectangular Tongue
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max6 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialCopper
SeriesAMPOWER
PackagingEach
Insulation MaterialNot Insulated
Length35.81 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width16.76 mm
Wire Gauge6 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.60$9,200.00
Need more?

My Notes

Sign into see notes.