Reference Only

327175

Terminals 1/2" STUD 4AWG RING

Manufacturer:

Mfr Part:
327175

TTI Part:
327175

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size12.7 mm
Wire Gauge Max4 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingBulk
Insulation MaterialNot Insulated
Length48.31 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width22.23 mm
Wire Gauge4 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

735In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.27$11.35
$2.25$22.50
$2.22$55.50
$2.20$110.00
$1.98$198.00
$1.88$564.00
$1.86$930.00
$1.84$1,840.00
Need more?

Associated Parts

59975-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HYDRAULIC HAND TOOL
Sign in to add projects and notes