Reference Only

326854

Terminals BUDGET RING TERM 16-14 SZ 2

Manufacturer:

Mfr Part:
326854

TTI Part:
326854

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 2
Wire Gauge Max14 AWG
Contact PlatingTin
Contact MaterialCopper
SeriesBUDGET
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.265$1,325.00
$0.262$6,550.00
$0.26$13,000.00
Need more?

Associated Parts

58508-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO-CRIMPER W/DIE
58509-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-14 12-10 AWG
Sign in to add projects and notes