Reference Only

326805

Terminals TERMINAL AMPOWER 300MCM 3/8

Manufacturer:

Mfr Part:
326805

TTI Part:
326805

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductLug Terminal
TypeRectangular Tongue
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max5 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series326
PackagingEach
Insulation MaterialNot Insulated
Length93.98 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width35.56 mm
Wire Gauge5 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$26.04$2,604.00
$24.52$7,356.00
$24.27$12,135.00
Need more?
Available Regional Inventory
250 available now at ttieurope.com
Sign in to add projects and notes