Reference Only

326803

Terminals AMPOWER 4/0

Manufacturer:

Mfr Part:
326803

TTI Part:
326803

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRectangular Tongue
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max4/0 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series326
PackagingEach
Insulation MaterialNot Insulated
Length87.88 mm
MaterialCopper
Maximum Bundle Diameter125 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge4/0 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$11.48$574.00
Need more?

My Notes

Sign into see notes.