Reference Only

326801

Terminals N/I-RING 2/0AWG TIN 3/8

Manufacturer:

Mfr Part:
326801

TTI Part:
326801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size9.53 mm
Wire Gauge Max2 AWG
Mounting StyleScrew
ColorNatural
Contact MaterialCopper
Series326
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$7.63$1,907.50
$7.11$3,555.00
Need more?
Sign in to add projects and notes