Reference Only

325803-1

Terminals TERMINAL AMPOWER

Manufacturer:

Mfr Part:
325803-1

TTI Part:
325803-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRectangular Tongue
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size3/8 in
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingBulk
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge300 kcmil

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$21.90$2,737.50
$21.21$5,302.50
$20.50$10,250.00
Need more?

My Notes

Sign into see notes.