Reference Only

325602

Terminals TERMINAL AMPOWER 4/0 5/16

Manufacturer:

Mfr Part:
325602

TTI Part:
325602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductLug Terminal
TypeRectangular Tongue
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size8.33 mm
Wire Gauge Max4/0 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series325
PackagingEach
Insulation MaterialNot Insulated
Length62.23 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width30.23 mm
Wire Gauge4/0 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$17.69$3,538.00
$16.57$6,628.00
$15.86$9,516.00
Need more?

My Notes

Sign into see notes.