Reference Only
325505
Terminals TERMINAL AMPOWER 3/0 1/2
Datasheet
325505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Rectangular Tongue | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 12.7 mm | |
| Wire Gauge Max | 3/0 AWG | |
| Mounting Style | Push-In | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | AMPOWER | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 57.4 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 27.43 mm | |
| Wire Gauge | 3/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.93 | $3,732.50 | |
| $14.78 | $7,390.00 |
Need more?
Sign in to add projects and notes