Reference Only
325197
Terminals SPADE 12-10 AWG YEL #8
Datasheet
325197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Type | Spade | |
| Packaging | Each | |
| Color | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Length | 33.38 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Series | PIDG | |
| Stud / Tab Size | # 8 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | PIDG | |
| Voltage Rating | 300 V | |
| Width | 7.92 mm | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $4,250.00 | |
| $0.78 | $7,800.00 | |
| $0.77 | $19,250.00 | |
| $0.77 | $77,000.00 |
Need more?
Available Regional Inventory
5,000 available now at ttiasia.com
Associated Parts

Other Tools HAND TOOL W/O DIE

Crimpers / Crimping Tools TOOL W/DIE INS TERM

Punches & Dies DIE SET INSUL. 22-10

Crimpers / Crimping Tools TETRA CRIMP TOOL

Punches & Dies SDE DIESET, RBY, UL

Crimpers / Crimping Tools HHHT CRIMP TOOL 12-10 AWG
Sign in to add projects and notes