Reference Only

324695

Terminals UNSTRIPPED WIRE CAP blue

Manufacturer:

Mfr Part:
324695

TTI Part:
324695

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeWire Nut
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max8 AWG
Contact MaterialCopper
Series324
PackagingEach
Insulation MaterialNylon
Length13.08 mm
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.40$2,400.00
$2.09$20,900.00
$1.77$88,500.00
Need more?

Associated Parts

58573-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SPARE WIRE CAPPER
Sign in to add projects and notes