Reference Only
324658
Terminals SPLICE BUTT 8AWG
Datasheet
324658 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | TERMINYL | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Length | 55.14 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.36 | $4,736.00 | |
| $46.12 | $46,120.00 |
Need more?
My Notes
Sign into see notes.