Reference Only
324657
Terminals NYL-BUTT 08AWG RED
Datasheet
324657 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Insulation | Insulated | |
| Wire Gauge Max | 8 AWG | |
| Color | Red | |
| Series | TERMINYL | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.98 | $4,198.00 | |
| $37.88 | $37,880.00 |
Need more?
My Notes
Sign into see notes.