Reference Only

324599

Terminals TERM SPADE FLANGE 26-22 AWG #2

Manufacturer:

Mfr Part:
324599

TTI Part:
324599

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
InsulationNot Insulated
Stud / Tab Size# 2
Wire Gauge Max22 AWG
Contact PlatingTin
SeriesBUDGET
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
MaterialCopper
Maximum Bundle Diameter0.89 mm
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.226$2,260.00
$0.223$6,690.00
$0.221$11,050.00
Need more?

Associated Parts

69363 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT SOLIS TOOL STRATO 26-20 AWG

My Notes

Sign into see notes.