Reference Only

324581

Terminals SPD FLG 12-10 #6

Manufacturer:

Mfr Part:
324581

TTI Part:
324581

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialCopper
SeriesPLASTI-GRIP
TradenamePLASTI-GRIP
PackagingBulk
Insulation MaterialVinyl
Length25.83 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V, 1 kV
Width7.52 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.03$20.60
$0.82$410.00
$0.695$1,737.50
$0.68$3,400.00
$0.67$6,700.00
$0.659$16,475.00
$0.653$32,650.00
$0.646$64,600.00
Need more?

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE
58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
58423-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
169404 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies CERTI-LOK DIE
59824-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TETRA CRIMP TOOL
2063030-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE DIESET, RBY, UL
59239-4 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HHHT CRIMP TOOL 12-10 AWG
Sign in to add projects and notes