Reference Only

324487

Terminals C/E-CAP .150 YEL

Manufacturer:

Mfr Part:
324487

TTI Part:
324487

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeWire Nut
Termination StyleCrimp
GenderFemale
InsulationInsulated
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
Contact MaterialCopper
PackagingBulk
Insulation MaterialNylon
Length13.08 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,509In Stock

2,450 expected on  from 11-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.75$5.25
$1.49$14.90
$1.38$34.50
$1.28$128.00
$1.24$310.00
$1.21$605.00
$0.80$8,000.00
Need more?

Associated Parts

58573-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SPARE WIRE CAPPER

My Notes

Sign into see notes.