Reference Only
324486
Terminals UNSTRIPPED WIRE CAP blue
Datasheet
324486 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Wire Nut | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 324 | |
| Packaging | Bulk | |
| Insulation Material | Nylon | |
| Length | 13.08 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $19.50 | |
| $0.76 | $38.00 | |
| $0.592 | $296.00 | |
| $0.564 | $564.00 | |
| $0.558 | $1,674.00 | |
| $0.551 | $2,755.00 | |
| $0.493 | $4,930.00 | |
| $0.41 | $20,500.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools SPARE WIRE CAPPER
Sign in to add projects and notes