Reference Only

324462

Terminals SPLICE BUTT 250MCM

Manufacturer:

Mfr Part:
324462

TTI Part:
324462

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max250 kcmil
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
PackagingEach
Length1.79 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge250 kcmil

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$12.86$321.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.