Reference Only

324165

Terminals FLANGE SPADE 16-14 6

Manufacturer:

Mfr Part:
324165

TTI Part:
324165

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialCopper
SeriesPLASTI-GRIP
TradenamePLASTI-GRIP
PackagingBulk
Insulation MaterialVinyl
Length19.02 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V, 1 kV
Width7.47 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.445$22.25
$0.371$37.10
$0.291$72.75
$0.287$143.50
$0.283$1,415.00
$0.279$2,790.00
$0.276$8,280.00
$0.272$13,600.00
Need more?

Associated Parts

58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
58423-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
169404 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies CERTI-LOK DIE
59824-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TETRA CRIMP TOOL
59250 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools T-HD HT PIDG 22-14 AWG
2063030-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE DIESET, RBY, UL
47387 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools 16-14AWG PIDG PLIER DAHT

My Notes

Sign into see notes.