Reference Only

324114

Terminals TERMINAL,T-N R 4 1/2 TERM SIZE 1/2

Manufacturer:

Mfr Part:
324114

TTI Part:
324114

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size12.7 mm
Wire Gauge Max4 AWG
ColorYellow
Contact PlatingTin
Contact MaterialCopper
SeriesTERMINYL
PackagingEach
Insulation MaterialNylon
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge4 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.35$3,350.00
$3.14$31,400.00
Need more?

My Notes

Sign into see notes.