Reference Only

323868

Terminals RING 3/0 AWG #1/4 RING 3/0 AWG #1/4

Manufacturer:

Mfr Part:
323868

TTI Part:
323868

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
InsulationNot Insulated
Stud / Tab Size6.35 mm
Wire Gauge Max3/0 AWG
Contact PlatingTin
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge3/0 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$10.54$2,635.00
$9.83$4,915.00
$9.70$48,500.00
$9.60$144,000.00
Need more?
Sign in to add projects and notes