Reference Only

323757

Terminals BUTT STRAP HR 12-10

Manufacturer:

Mfr Part:
323757

TTI Part:
323757

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingNickel
SeriesSTRATO-THERM
TradenameDIAMOND GRIP
PackagingEach
Length32.03 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$9.57$4,785.00
$8.27$8,270.00
$8.02$40,100.00
$7.42$74,200.00
$5.46$273,000.00
Need more?

Associated Parts

59461 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HHHT W-DG 12-10 STRATOTHERM

My Notes

Sign into see notes.