Reference Only
323754
Terminals PARALLEL SPLC 12-10
Datasheet
323754 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Parallel | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | In-Line | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Series | STRATO-THERM | |
| Tradename | SOLISTRAND | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 8.46 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 13.49 mm | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.714 | $35.70 | |
| $0.68 | $68.00 | |
| $0.672 | $100.80 | |
| $0.637 | $159.25 | |
| $0.561 | $280.50 | |
| $0.536 | $536.00 | |
| $0.53 | $795.00 | |
| $0.49 | $49,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT SOLISTRAND STRATO 22-10 AWG
My Notes
Sign into see notes.