Reference Only
323750
Terminals TERMINAL HT 12-10 10
Datasheet
323750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Color | Orange | |
| Contact Material | Nickel | |
| Series | STRATO-THERM | |
| Tradename | DIAMOND GRIP | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 25.6 mm | |
| Material | Nickel | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 9.53 mm | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18,450In Stock
30,000 expected 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.17 | $45.85 | |
| $8.69 | $86.90 | |
| $8.59 | $128.85 | |
| $7.09 | $177.25 | |
| $7.01 | $350.50 | |
| $6.59 | $659.00 | |
| $6.18 | $1,545.00 | |
| $4.66 | $46,600.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HHHT W-DG 12-10 STRATOTHERM
Sign in to add projects and notes