Reference Only

323749

Terminals RING 10-12 AWG #8

Manufacturer:

Mfr Part:
323749

TTI Part:
323749

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorOrange
Contact PlatingUnplated
Contact MaterialNickel
SeriesSTRATO-THERM
TradenameDIAMOND GRIP
PackagingBulk
Insulation MaterialNot Insulated
MaterialNickel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$4.53$22,650.00
$4.49$44,900.00
$4.39$219,500.00
Need more?

Associated Parts

59461 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HHHT W-DG 12-10 STRATOTHERM
Sign in to add projects and notes