Reference Only

323171

Terminals N/I-RING 06AWG #5/16 M8+

Manufacturer:

Mfr Part:
323171

TTI Part:
323171

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size7.93 mm
Wire Gauge Max6 AWG
Mounting StyleScrew
Contact PlatingNickel
Contact MaterialCopper
SeriesSTRATO-THERM
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
Length31.65 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width15.88 mm
Wire Gauge6 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.64$5,280.00
$2.50$15,000.00
$2.48$24,800.00
$2.45$63,700.00
$2.43$243,000.00
Need more?

Associated Parts

59975-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HYDRAULIC HAND TOOL

My Notes

Sign into see notes.