Reference Only
323170
Terminals RING-TRM 06AWG 1/4" N-I NI
Datasheet
323170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Type | Ring | |
| Mounting Style | Screw | |
| Contact Plating | Nickel | |
| Termination Style | Crimp | |
| Contact Material | Copper | |
| Series | STRATO-THERM | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 29.67 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Stud / Tab Size | 6.35 mm | |
| Subcategory | Terminals | |
| Tradename | SOLISTRAND | |
| Width | 11.89 mm | |
| Wire Gauge Max | 6 AWG | |
| Wire Gauge | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
6,000 expected 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $260.00 | |
| $2.41 | $723.00 | |
| $2.16 | $2,160.00 | |
| $2.14 | $4,280.00 | |
| $2.07 | $5,175.00 | |
| $2.05 | $10,250.00 | |
| $2.03 | $20,300.00 | |
| $2.01 | $50,250.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HYDRAULIC HAND TOOL
Sign in to add projects and notes