Reference Only

323168

Terminals TERM SOLIS R HR

Manufacturer:

Mfr Part:
323168

TTI Part:
323168

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size9.91 mm
Wire Gauge Max8 AWG
Mounting StyleScrew
Contact PlatingNickel
Contact MaterialCopper
SeriesSTRATO-THERM
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
Length29.67 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width15.09 mm
Wire Gauge8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.66$3,320.00
$1.53$9,180.00
$1.50$15,000.00
$1.48$38,480.00
$1.47$147,000.00
Need more?

Associated Parts

59975-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HYDRAULIC HAND TOOL
69339 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HHHT SOLIS STRD WIRE
69355 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HHHT SOLIS #8
Sign in to add projects and notes