Reference Only
323166
Terminals N/I-RING 08AWG #1/4 M6+
Datasheet
323166 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Series | STRATO-THERM | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Material | Copper | |
| Maximum Operating Temperature | + 343 C | |
| Mounting Style | Screw | |
| Product Type | Terminals | |
| Stud / Tab Size | 6.35 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,130In Stock
2,000 expected 19-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $15.30 | |
| $1.35 | $67.50 | |
| $1.32 | $132.00 | |
| $1.22 | $366.00 | |
| $1.04 | $520.00 | |
| $0.98 | $1,960.00 | |
| $0.88 | $8,800.00 | |
| $0.87 | $22,620.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HYDRAULIC HAND TOOL

Crimpers / Crimping Tools HHHT SOLIS #8
Sign in to add projects and notes