Reference Only

323165

Terminals STRATO-THERM 8 10

Manufacturer:

Mfr Part:
323165

TTI Part:
323165

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max8 AWG
Mounting StyleScrew
Contact PlatingNickel
Contact MaterialCopper
SeriesSTRATO-THERM
TradenameSOLISTRAND
PackagingBulk
Insulation MaterialNot Insulated
MaterialCopper
Maximum Operating Temperature+ 343 C
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

2,125In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.06$5.30
$0.89$445.00
$0.81$810.00
$0.80$1,600.00
$0.79$4,740.00
$0.75$7,500.00
$0.747$19,422.00
Need more?

Associated Parts

59975-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HYDRAULIC HAND TOOL
69355 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HHHT SOLIS #8

My Notes

Sign into see notes.