Reference Only
323158
Terminals DIAMOND GRIP 16-14 HR R 6
Datasheet
323158 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Series | STRATO-THERM | |
| Tradename | DIAMOND GRIP | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
800
On Order
800 expected 13-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $2,730.00 | |
| $2.69 | $13,450.00 | |
| $2.65 | $26,500.00 | |
| $2.62 | $131,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools STRATO 16-14
Sign in to add projects and notes