Reference Only

323153-1

Terminals

Manufacturer:

Mfr Part:
323153-1

TTI Part:
323153-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
Mounting StyleScrew
Contact PlatingGold
Contact MaterialCopper
SeriesSTRATO-THERM
TradenameDIAMOND GRIP
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.79$3,790.00
$3.69$18,450.00
$3.51$35,100.00
$3.34$167,000.00
Need more?

Associated Parts

46673 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT HAND TOOL STRATO 22-16 AWG
46673-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HAND TOOL

My Notes

Sign into see notes.