Reference Only
323152-2
Terminals ANVIL
Datasheet
323152-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 8 | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | STRATO-THERM | |
| Tradename | DIAMOND GRIP | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.30 | $4,300.00 | |
| $4.11 | $20,550.00 | |
| $3.39 | $33,900.00 | |
| $2.77 | $138,500.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT HAND TOOL STRATO 22-16 AWG

Crimpers / Crimping Tools HAND TOOL
My Notes
Sign into see notes.