Reference Only
323152
Terminals N/I-RING 22-16 NI #8M4
Datasheet
323152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 8 | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Series | STRATO-THERM | |
| Tradename | DIAMOND GRIP | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 19.56 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.14 mm | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,280In Stock
12,510 expected on from 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $13.70 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT HAND TOOL STRATO 22-16 AWG

Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes