Reference Only
323030
Terminals N/I-BUTT 22-16
Datasheet
323030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 7.65 mm | |
| Material | Copper | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Product | Splices | |
| Series | STRATO-THERM | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Type | Parallel | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,275In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.536 | $13.40 | |
| $0.53 | $26.50 | |
| $0.47 | $470.00 | |
| $0.419 | $1,257.00 | |
| $0.412 | $2,060.00 | |
| $0.406 | $4,060.00 | |
| $0.383 | $9,575.00 | |
| $0.378 | $37,800.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT SOLISTRAND STRATO 22-10 AWG
Sign in to add projects and notes