Reference Only
322823
Terminals DG 22-16COM 22-18MIL HR AU R 8
Datasheet
322823 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | STRATO-THERM | |
| Tradename | DIAMOND GRIP | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
765In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.30 | $5.30 | |
| $4.02 | $201.00 | |
| $3.83 | $383.00 | |
| $3.01 | $3,010.00 | |
| $2.98 | $7,450.00 | |
| $2.83 | $14,150.00 | |
| $2.72 | $27,200.00 | |
| $2.61 | $130,500.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT HAND TOOL STRATO 22-16 AWG

Crimpers / Crimping Tools HAND TOOL
My Notes
Sign into see notes.