Reference Only
322822
Terminals BUTT SPLICE 22-16 AWG
Datasheet
322822 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Series | STRATO-THERM | |
| Tradename | SOLISTRAND | |
| Packaging | Bulk | |
| Length | 15.01 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $10.80 | |
| $0.97 | $48.50 | |
| $0.92 | $92.00 | |
| $0.82 | $410.00 | |
| $0.77 | $770.00 | |
| $0.75 | $1,875.00 | |
| $0.638 | $15,950.00 | |
| $0.612 | $61,200.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT SOLISTRAND STRATO 22-10 AWG
Sign in to add projects and notes