Reference Only

322694

Terminals N/I-RING 16-14 #08 M4+

Manufacturer:

Mfr Part:
322694

TTI Part:
322694

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingNickel
Contact MaterialCopper
SeriesSTRATO-THERM
TradenameSOLISTRAND
PackagingBulk
Insulation MaterialNot Insulated
Length16.15 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width8.71 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

12,250In Stock

14,900 expected on  from 12-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.82$20.50
$0.80$40.00
$0.78$78.00
$0.657$98.55
$0.649$162.25
$0.632$316.00
$0.549$13,725.00
$0.513$51,300.00
Need more?

Associated Parts

46447 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT SOLISTRAND STRATO 22-10 AWG

My Notes

Sign into see notes.