Reference Only

322344

Terminals RING 16-14AWG #3/8

Manufacturer:

Mfr Part:
322344

TTI Part:
322344

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max14 AWG
ColorOrange
Contact PlatingUnplated
SeriesSTRATO-THERM
TradenameDIAMOND GRIP
PackagingBulk
Insulation MaterialNot Insulated
MaterialNickel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.24$5,240.00
$5.19$25,950.00
$5.14$51,400.00
$4.30$215,000.00
Need more?

Associated Parts

46988 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools STRATO 16-14

My Notes

Sign into see notes.