Reference Only

322332

Terminals DIAMOND GRIP 16-14 HT R 6

Manufacturer:

Mfr Part:
322332

TTI Part:
322332

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max14 AWG
Mounting StyleScrew
ColorOrange
Contact PlatingUnplated
Contact MaterialNickel
SeriesSTRATO-THERM
TradenameDIAMOND GRIP
PackagingEach
Insulation MaterialNot Insulated
Length16.64 mm
MaterialNickel
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width6.35 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.07$3,070.00
$2.73$13,650.00
$2.25$22,500.00
$2.14$107,000.00
Need more?

Associated Parts

46988 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools STRATO 16-14

My Notes

Sign into see notes.