Reference Only

322329

Terminals TERM SOLIS R HT 16-14 6

Manufacturer:

Mfr Part:
322329

TTI Part:
322329

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingUnplated
Contact MaterialNickel
SeriesSTRATO-THERM
TradenameSOLISTRAND
PackagingBulk
Insulation MaterialNot Insulated
Length12.19 mm
MaterialNickel
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width6.35 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

325In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.12$28.00
$1.00$500.00
$0.99$990.00
$0.98$1,960.00
$0.95$4,750.00
$0.94$9,400.00
$0.94$23,500.00
$0.93$93,000.00
Need more?

Associated Parts

46447 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT SOLISTRAND STRATO 22-10 AWG

My Notes

Sign into see notes.