Reference Only

321892

Terminals RING 16-22 AWG HT #6

Manufacturer:

Mfr Part:
321892

TTI Part:
321892

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorOrange
Contact PlatingUnplated
Contact MaterialNickel
SeriesSTRATO-THERM
TradenameDIAMOND GRIP
PackagingBulk
Insulation MaterialNot Insulated
Length19.02 mm
MaterialNickel
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width7.14 mm
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

991In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.53$2,530.00
$2.49$12,450.00
$2.46$24,600.00
$2.42$121,000.00
Need more?

Associated Parts

46673 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT HAND TOOL STRATO 22-16 AWG
46673-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes