Reference Only

321884

Terminals N/I-RING 22-16 #04

Manufacturer:

Mfr Part:
321884

TTI Part:
321884

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 4
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorOrange
Contact PlatingUnplated
Contact MaterialNickel
SeriesSTRATO-THERM
TradenameSOLISTRAND
PackagingBulk
Insulation MaterialNot Insulated
MaterialNickel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

2,050In Stock

3,750 expected on  from 14-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$5.48
$1.34$13.40
$1.32$33.00
$1.30$65.00
$1.27$127.00
$1.16$174.00
$0.98$245.00
$0.92$23,000.00
Need more?

Associated Parts

46447 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT SOLISTRAND STRATO 22-10 AWG
Sign in to add projects and notes