Reference Only
321576
Terminals TERMINAL FLAG 6 1/4
Datasheet
321576 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 6 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | SOLISTRAND | |
| Tradename | SOLISTRAND | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 24.38 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 12.7 mm | |
| Wire Gauge | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,040In Stock
4,800 expected on from 15-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.13 | $61.30 | |
| $5.11 | $102.20 | |
| $4.89 | $244.50 | |
| $4.31 | $431.00 | |
| $4.25 | $850.00 | |
| $4.20 | $1,260.00 | |
| $3.40 | $1,700.00 | |
| $3.23 | $16,150.00 |
Need more?
My Notes
Sign into see notes.