Reference Only

321298

Terminals RING TERM 6AWG 10

Manufacturer:

Mfr Part:
321298

TTI Part:
321298

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max6 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
MaterialCopper
Maximum Bundle Diameter5.89 mm
Product TypeTerminals
SubcategoryTerminals
Wire Gauge6 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

27,800In Stock

20,000 expected 10-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.731$73.10
$0.708$212.40
$0.673$336.50
Need more?

Associated Parts

59975-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HYDRAULIC HAND TOOL

My Notes

Sign into see notes.