Reference Only

321280

Terminals SPLICE SOLIS BUTT 14

Manufacturer:

Mfr Part:
321280

TTI Part:
321280

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNot Insulated
InsulationNot Insulated
Length17.53 mm
MaterialCopper
Mounting StyleCable Mount / Free Hanging
PackagingBulk
Product TypeTerminals
ProductSplices
SeriesSOLISTRAND
SubcategoryTerminals
Termination StyleCrimp
TradenameSOLISTRAND
TypeButt
Wire Gauge Max12 AWG
Wire Gauge12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

22,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.95$47.50
$0.81$81.00
$0.623$155.75
$0.598$299.00
$0.592$592.00
$0.586$1,465.00
$0.58$14,500.00
$0.55$55,000.00
Need more?

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE
58545-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE ASSY 10-22 AWG SOLISTRAND
58546-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE UNINS TRM
49592 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT SOLIS 14-12
Sign in to add projects and notes