Reference Only

321262

Terminals N/I-RING 22-16 #06 3.5

Manufacturer:

Mfr Part:
321262

TTI Part:
321262

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max16 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingBulk
Insulation MaterialNot Insulated
MaterialCopper
Mounting AngleRight Angle
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

12,006In Stock

2,750 expected 19-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$5.40
$0.96$240.00
$0.94$470.00
$0.93$930.00
$0.91$1,501.50
$0.89$2,225.00
$0.87$4,350.00
$0.85$8,500.00
Need more?

Associated Parts

49935 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-10 AWG
58546-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE UNINS TRM
58545-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE ASSY 10-22 AWG SOLISTRAND
Sign in to add projects and notes