Reference Only

321121

Terminals RING FLAG 4AWG #3/8

Manufacturer:

Mfr Part:
321121

TTI Part:
321121

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size9.52 mm
Wire Gauge Max4 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
Length32.46 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width17.32 mm
Wire Gauge4 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.36$1,136.00
$6.58$3,290.00
$6.51$6,510.00
$6.45$16,125.00
$6.38$31,900.00
$6.32$63,200.00
$6.21$155,250.00
Need more?

My Notes

Sign into see notes.