Reference Only

320788

Terminals VINYL 18-8AWG 1.575

Manufacturer:

Mfr Part:
320788

TTI Part:
320788

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeClosed End
Termination StyleCrimp
InsulationInsulated
Wire Gauge Min18 AWG
Wire Gauge Max8 AWG
ColorGreen
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
Length40.01 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

14,175In Stock

2,000 expected 29-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.606$15.15
$0.60$600.00
$0.594$1,188.00
$0.588$1,470.00
$0.582$2,910.00
$0.576$5,760.00
$0.571$8,565.00
$0.565$28,250.00
Need more?
Sign in to add projects and notes