Reference Only

320565

Terminals NYLON RING 16-14 8

Manufacturer:

Mfr Part:
320565

TTI Part:
320565

EDA / CAD Models

Alternate Part Number

2-320565-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Max14 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialCopper
SeriesPIDG
TradenamePIDG
PackagingBulk
Insulation MaterialNylon
MaterialCopper
Maximum Operating Temperature+ 105 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 VAC
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

173,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.27$13.50
Need more?

Associated Parts

58423-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
169404 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies CERTI-LOK DIE
59824-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TETRA CRIMP TOOL
59250 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools T-HD HT PIDG 22-14 AWG
2063030-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE DIESET, RBY, UL
47387 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools 16-14AWG PIDG PLIER DAHT
Sign in to add projects and notes